Ixys IXGH10N100A technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1kV |
| Collector-emitter Voltage-Max | 4V |
| Input Type | STANDARD |
| Max Collector Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXGH10N100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
