Ixys IXGH10N170 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Collector-emitter Voltage-Max | 4V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 45ns |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH10N170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
