Ixys IXGH10N60AU1 technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Voltage (VCEO) | 600V |
| Current Rating | 20A |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IXGH10N60 |
| DC Rated Voltage | 600V |
| Weight | 0.229281oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ixys IXGH10N60AU1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
