Ixys IXGH12N100 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1kV |
| Collector-emitter Voltage-Max | 3.5V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 24A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXGH12N100 |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH12N100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
