
The IXGH16N60C2D1 is a 600V insulated gate bipolar transistor (IGBT) with a maximum collector current of 40A and a maximum power dissipation of 150W. It is packaged in a TO-247-3 flange mount with a weight of 0.229281oz. The device is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Ixys IXGH16N60C2D1 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 3V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| Series | HiPerFAST™ |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH16N60C2D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
