Ixys IXGH17N100 technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Breakdown Voltage | 1kV |
| Collector Emitter Voltage (VCEO) | 1kV |
| Collector-emitter Voltage-Max | 3.5V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 34A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IXGH17N100 |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH17N100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
