
The IXGH20N120B is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 40A. It has a maximum power dissipation of 190W and is packaged in a TO-247-3 flange mount. The transistor operates over a temperature range of -55°C to 150°C and is RoHS compliant. It is available in a package quantity of 30, packaged in rail/Tube.
Ixys IXGH20N120B technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.4V |
| Height | 21.46mm |
| Input Type | STANDARD |
| Length | 16.26mm |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.229281oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH20N120B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
