
Ixys IXGH22N140IH technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.4kV |
| Input Type | STANDARD |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH22N140IH to view detailed technical specifications.
No datasheet is available for this part.