
Ixys IXGH240N30PB technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 300V |
| Input Type | STANDARD |
| Max Collector Current | 48A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Series | IXGH240N30 |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH240N30PB to view detailed technical specifications.
No datasheet is available for this part.