
The IXGH24N120C3 is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 48A. It has a maximum power dissipation of 250W and is packaged in a 3-pin TO-247AD. The transistor is RoHS compliant and has a lead-free construction. It operates over a temperature range of -55°C to 150°C.
Ixys IXGH24N120C3 technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 3.6V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 4.2V |
| Input Capacitance | 1.9nF |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 48A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 250W |
| RoHS Compliant | Yes |
| Series | GenX3™ |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH24N120C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
