
The IXGH30N120C3H1 is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 48A. It has a maximum power dissipation of 250W and a reverse recovery time of 70ns. The transistor is packaged in a TO-247-3 package and is available in a rail or tube packaging format. It is RoHS compliant and part of the GenX3 series. The IXGH30N120C3H1 is suitable for high-power applications and is designed for through-hole mounting.
Ixys IXGH30N120C3H1 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 4.2V |
| Input Type | STANDARD |
| Max Collector Current | 48A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 70ns |
| RoHS Compliant | Yes |
| Series | GenX3™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH30N120C3H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
