Ixys IXGH30N60A technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 3V |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 2.6R |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 50A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 500ns |
| Turn-On Delay Time | 100ns |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXGH30N60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
