
The IXGH30N60BU1 is a 600V insulated gate bipolar transistor with a maximum collector current of 60A. It features a TO-247-3 package and is designed for high-power applications. The device operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 200W. The IXGH30N60BU1 is RoHS compliant and available in a rail/tube packaging with 30 units per package.
Ixys IXGH30N60BU1 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.8V |
| Input Type | STANDARD |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | HiPerFAST™ |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH30N60BU1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
