
The IXGH31N60D1 is a 600V insulated gate bipolar transistor (IGBT) with a maximum collector current of 60A. It features a TO-247-3 package and is designed for flange mount applications. The device operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 150W. The IXGH31N60D1 is RoHS compliant and available in a rail/tube packaging with 30 units per package.
Ixys IXGH31N60D1 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.7V |
| Input Type | STANDARD |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH31N60D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
