The IXGH36N60B3 is a 600V insulated gate bipolar transistor with a maximum collector current of 92A and a maximum power dissipation of 250W. It is packaged in a TO-247-3 package and is designed for through hole mounting. The device is lead free and RoHS compliant. It is suitable for use in a variety of applications including power conversion and motor control. The IXGH36N60B3 is part of the GenX3 series from Ixys.
Ixys IXGH36N60B3 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.8V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 92A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GenX3™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH36N60B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.