
The IXGH39N60BD1 is a 600V insulated gate bipolar transistor (IGBT) packaged in a TO-247AD flange mount package. It has a maximum collector current of 76A and a maximum power dissipation of 200W. The device is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is suitable for high-power applications and is lead-free.
Ixys IXGH39N60BD1 technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.7V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 76A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| Series | HiPerFAST™ |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH39N60BD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
