
The IXGH48N60C3 is a 600V insulated gate bipolar transistor with a maximum collector current of 75A. It is packaged in a TO-247-3 package and is designed for through-hole mounting. The device is rated for operation over a temperature range of -55°C to 150°C and has a maximum power dissipation of 300W. The IXGH48N60C3 is compliant with RoHS regulations and is available in a lead-free package.
Ixys IXGH48N60C3 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.3V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Input Capacitance | 1.96nF |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GenX3™ |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH48N60C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
