Ixys IXGH50N120C3 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 4.2V |
| Input Type | STANDARD |
| Max Collector Current | 75A |
| Max Power Dissipation | 460W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GenX3™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH50N120C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
