Ixys IXGH72N60A3 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.35V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.35V |
| Input Capacitance | 6.6nF |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 540W |
| RoHS Compliant | Yes |
| Series | GenX3™ |
| Turn-Off Delay Time | 320ns |
| Turn-On Delay Time | 31ns |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH72N60A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
