
The IXGH72N60C3 is a 600V insulated gate bipolar transistor with a maximum collector current of 75A and a maximum power dissipation of 540W. It is packaged in a TO-247-3 case and is available in quantities of 30. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The IXGH72N60C3 is a member of the GenX3 series and is designed for use in high-power switching applications.
Ixys IXGH72N60C3 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 75A |
| Max Power Dissipation | 540W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GenX3™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGH72N60C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
