Ixys IXGK28N140B3H1 technical specifications.
| Package/Case | TO-264-3 |
| Collector Emitter Breakdown Voltage | 1.4kV |
| Collector Emitter Saturation Voltage | 3V |
| Collector Emitter Voltage (VCEO) | 1.4kV |
| Collector-emitter Voltage-Max | 3.6V |
| Input Type | STANDARD |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 300W |
| Reverse Recovery Time | 350ns |
| RoHS Compliant | Yes |
| Series | GenX3™ |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGK28N140B3H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
