
The IXGK35N120CD1 is an insulated gate bipolar transistor from Ixys with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 70A. It is packaged in a TO-264-3 package and is designed for through hole mounting. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is available in a package quantity of 25 in a rail/tube packaging.
Ixys IXGK35N120CD1 technical specifications.
| Package/Case | TO-264-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 4V |
| Input Type | STANDARD |
| Max Collector Current | 70A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 40ns |
| RoHS Compliant | No |
| Series | HiPerFAST™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXGK35N120CD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
