
Ixys IXGK400N30B3 technical specifications.
| Package/Case | TO-264-3 |
| Collector Emitter Breakdown Voltage | 300V |
| Input Type | STANDARD |
| Max Collector Current | 400A |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | IXGK400N30 |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGK400N30B3 to view detailed technical specifications.
No datasheet is available for this part.
