Ixys IXGL75N250 technical specifications.
| Collector Emitter Breakdown Voltage | 2.5kV |
| Collector-emitter Voltage-Max | 2.9V |
| Input Type | STANDARD |
| Max Collector Current | 110A |
| Max Power Dissipation | 430W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGL75N250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.