The IXGN120N60A3 is a 600V insulated gate bipolar transistor with a maximum collector current of 200A. It features a SOT-227-4 package, suitable for chassis mount applications. The device operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 595W. The IXGN120N60A3 is compliant with RoHS regulations and is available in a rail/tube packaging configuration.
Ixys IXGN120N60A3 technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.35V |
| Input | Standard |
| Input Capacitance | 14.8nF |
| Max Collector Current | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 595W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GenX3™ |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGN120N60A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.