Ixys IXGP15N100C technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 1kV |
| Collector Emitter Voltage (VCEO) | 1kV |
| Collector-emitter Voltage-Max | 3.5V |
| Input Type | STANDARD |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXGP15N100 |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGP15N100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
