Ixys IXGP20N120B3 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3.1V |
| Height | 16mm |
| Input Type | STANDARD |
| Length | 10.66mm |
| Max Collector Current | 36A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GenX3™ |
| Weight | 0.08113oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGP20N120B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
