The IXGP24N60C4D1 is a 600V insulated gate bipolar transistor (IGBT) with a maximum collector current of 56A. It is packaged in a TO-220-3 case and is designed for through-hole mounting. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and is available in quantities of 50 per rail/tube packaging.
Ixys IXGP24N60C4D1 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Input Type | STANDARD |
| Max Collector Current | 56A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGP24N60C4D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.