
Ixys IXGP70N33TBM-A technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 330V |
| Collector-emitter Voltage-Max | 330V |
| Input Type | STANDARD |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | IXGP70N33 |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGP70N33TBM-A to view detailed technical specifications.
No datasheet is available for this part.
