
Ixys IXGP90N33TCM-A technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 330V |
| Input Type | STANDARD |
| Max Collector Current | 40A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGP90N33TCM-A to view detailed technical specifications.
No datasheet is available for this part.
