
Ixys IXGQ180N33TCD1 technical specifications.
| Collector Emitter Breakdown Voltage | 330V |
| Input Type | STANDARD |
| Max Collector Current | 180A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Series | IXGQ180N33 |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGQ180N33TCD1 to view detailed technical specifications.
No datasheet is available for this part.
