
Ixys IXGQ30N60C2D4 technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Input Type | STANDARD |
| Max Collector Current | 30A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGQ30N60C2D4 to view detailed technical specifications.
No datasheet is available for this part.