Ixys IXGQ90N27PB technical specifications.
| Collector Emitter Breakdown Voltage | 270V |
| Collector Emitter Voltage (VCEO) | 270V |
| Collector-emitter Voltage-Max | 2.1V |
| Input Type | STANDARD |
| Max Collector Current | 90A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Polar™ |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGQ90N27PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
