Ixys IXGQ90N33TC technical specifications.
| Collector Emitter Breakdown Voltage | 330V |
| Collector-emitter Voltage-Max | 1.8V |
| Input Type | STANDARD |
| Max Collector Current | 90A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.194007oz |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXGQ90N33TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
