
The IXGQ90N33TCD1 is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 330V and a maximum collector current of 90A. It has a maximum power dissipation of 200W and is packaged in a TO-3P, 3 PIN configuration for through-hole mounting. The transistor operates within a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Ixys IXGQ90N33TCD1 technical specifications.
| Collector Emitter Breakdown Voltage | 330V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector-emitter Voltage-Max | 1.8V |
| Input Type | STANDARD |
| Max Collector Current | 90A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 200W |
| RoHS Compliant | Yes |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGQ90N33TCD1 to view detailed technical specifications.
No datasheet is available for this part.
