
Ixys IXGQ96N30TBD1 technical specifications.
| Collector Emitter Breakdown Voltage | 320V |
| Input Type | STANDARD |
| Max Collector Current | 96A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGQ96N30TBD1 to view detailed technical specifications.
No datasheet is available for this part.