Ixys IXGR24N120C3H1 technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Input Type | STANDARD |
| Max Collector Current | 48A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Series | IXGR24N120 |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGR24N120C3H1 to view detailed technical specifications.
No datasheet is available for this part.