Ixys IXGR32N170AH1 technical specifications.
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Saturation Voltage | 4.2V |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Collector-emitter Voltage-Max | 5.2V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 26A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Power Dissipation | 200W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 230ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 270ns |
| Turn-On Delay Time | 46ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGR32N170AH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
