
The IXGR32N90B2D1 is a high-power insulated gate bipolar transistor with a collector-emitter breakdown voltage of 900V and a maximum collector current of 47A. It features a maximum power dissipation of 160W and operates within a temperature range of -55°C to 150°C. The device is packaged in a through-hole configuration and is compliant with RoHS regulations.
Ixys IXGR32N90B2D1 technical specifications.
| Collector Emitter Breakdown Voltage | 900V |
| Collector Emitter Saturation Voltage | 2.9V |
| Collector Emitter Voltage (VCEO) | 900V |
| Collector-emitter Voltage-Max | 2.9V |
| Input Type | STANDARD |
| Max Collector Current | 47A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 190ns |
| RoHS Compliant | Yes |
| Series | HiPerFAST™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGR32N90B2D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
