Ixys IXGR35N120C technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 4V |
| Input Type | STANDARD |
| Max Collector Current | 70A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | HiPerFAST™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys IXGR35N120C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.