Ixys IXGR45N120 technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Input Type | STANDARD |
| Max Collector Current | 90A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXGR45N120 |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGR45N120 to view detailed technical specifications.
No datasheet is available for this part.