
The IXGR50N60C2D1 is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 75A. It has a maximum power dissipation of 200W and operates within a temperature range of -55°C to 150°C. The device is packaged in a through-hole package and is compliant with RoHS regulations. The IXGR50N60C2D1 is part of the HiPerFAST series from Ixys.
Ixys IXGR50N60C2D1 technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.7V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Input Type | STANDARD |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | HiPerFAST™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGR50N60C2D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
