Ixys IXGR50N90B2D1 technical specifications.
| Collector Emitter Breakdown Voltage | 900V |
| Collector Emitter Saturation Voltage | 2.9V |
| Collector Emitter Voltage (VCEO) | 900V |
| Collector-emitter Voltage-Max | 2.9V |
| Input Type | STANDARD |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | Yes |
| Series | HiPerFAST™, Lightspeed 2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGR50N90B2D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
