
The IXGR60N60C2 is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 75A. It has a maximum power dissipation of 250W and is packaged in a TO-247AD case with through hole termination. The transistor operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. It is available in a rail/tube packaging configuration with 30 units per package.
Ixys IXGR60N60C2 technical specifications.
| Package/Case | TO-247AD |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.7V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 250W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFAST™ |
| Termination | Through Hole |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGR60N60C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
