Ixys IXGR72N60B3H1 technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.8V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 75A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 140ns |
| RoHS Compliant | Yes |
| Series | GenX3™ |
| Turn-Off Delay Time | 152ns |
| Turn-On Delay Time | 31ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGR72N60B3H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.