Ixys IXGT15N120BD1 technical specifications.
| Package/Case | TO-268-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.2V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 40ns |
| RoHS Compliant | Yes |
| Series | IXGT15N120 |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGT15N120BD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
