Ixys IXGT20N140C3H1 technical specifications.
| Package/Case | TO-268 |
| Collector Emitter Breakdown Voltage | 1.4kV |
| Collector Emitter Saturation Voltage | 1.4kV |
| Collector-emitter Voltage-Max | 5V |
| Input Type | STANDARD |
| Max Collector Current | 42A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 250W |
| Reverse Recovery Time | 70ns |
| RoHS Compliant | Yes |
| Series | GenX3™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGT20N140C3H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
