Ixys IXGT24N60B technical specifications.
| Package/Case | TO-268-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Input Type | STANDARD |
| Max Collector Current | 24A |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXGT24N60 |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGT24N60B to view detailed technical specifications.
No datasheet is available for this part.