
The Ixys IXGT28N60BD1 is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 40A. It has a maximum power dissipation of 150W and is packaged in a TO-268-3 surface mount package. The transistor operates over a temperature range of -55°C to 150°C and is RoHS compliant. The IXGT28N60BD1 is suitable for high-power applications requiring a high current and voltage rating.
Ixys IXGT28N60BD1 technical specifications.
| Package/Case | TO-268-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2V |
| Input Type | STANDARD |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGT28N60BD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
