Ixys IXGT32N170T&R technical specifications.
| Package/Case | TO-268-3 |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector-emitter Voltage-Max | 3.3V |
| Input Type | STANDARD |
| Max Breakdown Voltage | 1.7kV |
| Max Collector Current | 75A |
| Max Power Dissipation | 350W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXGT32N170T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
